9-261-ESD | Bernstein
ESD ball joint holder, 180 x 110 mm, aluminum, 9-261-ESD
Unit Price (€ / pc.)
128.6985 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 2 Weeks **
ESD ball joint holder, 9-261-ESD, Bernstein
Features
- Ball-joint quick clamp for heavy parts, 360° rotatable, steplessly lockable
- For screwing to the workbench (space dimensions: 150x106mm)
- Threaded pin M12 x 1,5 x 20 mm
- Mounting surface approx. Ø 20 mm
- With scroll washer and lock nut, lock nut for the thread
Technical specifications
Ausführung | Kugelgelenk-Halter | |
ESD-Schutz | Yes | |
Größe | 180 x 110 mm | |
Material | Aluminium |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82057000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |