9-261 SW | Bernstein

ESD ball joint base, die-cast aluminum, 9-261 SW

Order No.: 02L6535
EAN: 4250838511476
MPN:
9-261 SW
SPANNFIX
Series: SPANNFIX
9-261 SW Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
115.2396 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.24 € *
Price list
Quantity
Price per unit*
1 pcs.
115.2396 €
5 pcs.
103.7085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ball joint foot part, 9-261 SW, Bernstein

The ESD versions have a dissipative black surface with a leakage resistance between 10^7 and 10^8 ohms.

Features

  • Quality product 100% Made in Germany, with precision ball joint with quick clamping, infinitely adjustable
  • For screwing on, base plate 150 x 105 mm, through holes Ø 9 mm
  • Cast aluminum with high-quality powder coating in black matt
  • Threaded tang M 12 x 1.5 x 12 mm
Technical specifications
Version Kugelgelenk-Fußteil
ESD protection Yes
Material Aluminium-Druckguss
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes