9-270-ESD | Bernstein

ESD ball joint combination, 410 x 300 mm, jaw width 80 mm, die-cast aluminum, 9-270-ESD

Order No.: 07L3306
EAN: 4250838530071
MPN:
9-270-ESD
Series: SPANNFIX
9-270-ESD Bernstein Bench Vices, PCB Holders, Clamps Image 1
9-270-ESD Bernstein Bench Vices, PCB Holders, Clamps Image 2
9-270-ESD Bernstein Bench Vices, PCB Holders, Clamps Image 3
9-270-ESD Bernstein Bench Vices, PCB Holders, Clamps Image 4
Image may differ
Unit Price (€ / pc.)
311.5420 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
311.54 € *
Price list
Quantity
Price per unit*
1 pcs.
311.5420 €
3 pcs.
302.1886 €
10 pcs.
291.8118 €
25 pcs.
284.0173 €
50 pcs.
277.7936 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB holder, 9-270-ESD, Bernstein

With the SPANNFIX VARIO PCB's, printed circuit boards can be clamped up to a length of 270 mm. The infinitely adjustable ball allows the PCB to be positioned and held securely in all directions.

A quick turning of the PCB's, printed circuit boards is possible thanks to the adapter, which can be turned and locked in +/- 45° steps. The adjusting screws with ergonomic handle are smooth-running and facilitate adjustment. The ESD cover plate prevents the components from falling out when turning.

Features

  • Sturdy mounting frame with adjustable and rotatable holders
  • Spring loaded holder for sensitive boards
  • With precision ball joint with quick release, infinitely adjustable
  • A long service life is guaranteed by the high-quality, powder-coated cast aluminium and the surface-finished steel parts
Technical specifications
Version Kugelgelenk-Kombination
Jaw width 80 mm
ESD protection Yes
Size 410 x 300 mm
Material Aluminium-Druckguss
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes