9-900-0773-1 | Bernstein
Clamping jaw, 100 x 30 mm, jaw width 100 mm, steel, 9-900-0773-1
Order No.: 05L0259
EAN: 4250838522489
MPN:
9-900-0773-1
Unit Price (€ / pck.)
20.4204 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Clamping jaw, 9-900-0773-1, Bernstein
The clamping jaws for tight screwing fits perfectly and can be used on both sides (turning option). The smooth surface protects sensitive surfaces. The other side solves difficult clamping problems with longitudinal and transverse grooves. This means that round objects such as pipes or solid rods can also be securely clamped.
Technical specifications
Version | Spannbacke | |
Jaw width | 100 mm | |
ESD protection | No | |
Size | 100 x 30 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |