9-900-E50-FILZ | Bernstein
Gentle jaw, 50 x 25 mm, jaw width 50 mm, plastic, 9-900-E50-FILZ
Order No.: 05L0262
EAN: 4250838529440
MPN:
9-900-E50-FILZ
Unit Price (€ / pck.)
8.4371 € *
Available: 0 pck.
Available in 5 Days: 15 pck.
Leadtime: 2 Weeks **
Protective jaws, 9-900-E50-FILZ, Bernstein
The 50 mm plastic protective jaws are trimmed with felt and can be glued in for ball-and-socket vise 9-205. The high-quality felt covering protects sensitive parts from scratches or damage.
Features
- Clamping parts with scratch-sensitive surfaces
Technical specifications
Version | Schonbacken | |
Jaw width | 50 mm | |
ESD protection | No | |
Size | 50 x 25 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |