9-900-E50 | Bernstein

Gentle jaw, 50 x 25 mm, jaw width 50 mm, plastic, 9-900-E50

Order No.: 05L0260
EAN: 4250838532549
MPN:
9-900-E50
9-900-E50 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
5.8667 € *
Available: 0 pck.
Available in 5 Days: 70 pck.
Leadtime: 2 Weeks **
Total Price:
5.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.8667 €

Plastic jaws, 9-900-E50, Bernstein

The 50 mm protective jaws made of plastic are on the smooth surface for gluing, suitable for ball-and-socket vise 9-205. The corrugated side ensures a strong hold and good fixation of the parts and components to be processed.

Features

  • Waffle pattern structure for a strong hold and good fixation of the clamped parts
Technical specifications
Version Schonbacken
Jaw width 50 mm
ESD protection No
Size 50 x 25 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes