9-900-K50-ALG | Bernstein

Protective jaws, 50 x 30 mm, jaw width 50 mm, aluminum/rubber, 9-900-K50-ALG

Order No.: 05L0266
EAN: 4250838533058
MPN:
9-900-K50-ALG
9-900-K50-ALG Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
19.7064 € *
Available in 5 Days: 3 pck. - if ordered today
Total Price:
19.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
19.7064 €

Protective jaws, 9-900-K50-ALG, Bernstein

The 50 mm protective jaws are made of aluminum with a pressure lock and are able to use to ball joint vise 9-205-K. The abrasion-resistant rubber coating protects sensitive parts from scratches or damage. This snap fastener is a kind of Velcro tape with a very stable and precise fixation. By simply pressing them together - with small mushroom heads interlocking - a very firm, but removeable connection is created. The pressure fastener can be clicked crossed, offset or overlapped.

It provides a permanent mechanical fastening that will not loosen even with sustained jarring motion. In contrast to a common Velcro fastener, this quickly releasable connection is characterized by high shear strength. The self-adhesive back immediately adheres with excellent final adhesive strength, even at high temperatures and on rough surfaces.

Features

  • Flexible snap lock, connection to be removed again
  • Clamping parts with scratch-sensitive surfaces
Technical specifications
Filter Property Value
Version protective jaws
Size 50 x 30 mm
Jaw width 50 mm
ESD protection No
Material aluminum/rubber
Logistics
Property Value
Country of origin DE
Customs tariff number 82057000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes