9-900-K50-KSTP | Bernstein

Protective jaws, 50 x 28 mm, jaw width 50 mm, plastic, 9-900-K50-KSTP

Order No.: 05L0272
EAN: 4250838533072
MPN:
9-900-K50-KSTP
9-900-K50-KSTP Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
17.2074 € *
Available: 0 pck.
Available in 5 Days: 2 pck.
Leadtime: 2 Weeks **
Total Price:
17.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
17.2074 €

Protective jaws, 9-900-K50-KSTP, Bernstein

The 50 mm protective jaws are made of plastic with pressure lock and are able to use to ball joint vise 9-205-K. Due to the longitudinal and transverse groove, even round objects can be clamped securely. This snap fastener is a kind of Velcro tape with a very stable and precise fixation. By simply pressing them together - with small mushroom heads interlocking - a very firm, but removeable connection is created. The pressure fastener can be clicked crossed, offset or overlapped.

It provides a permanent mechanical fastening that will not loosen even with sustained jarring motion. In contrast to a common Velcro fastener, this quickly releasable connection is characterized by high shear strength. The self-adhesive back immediately adheres with excellent final adhesive strength, even at high temperatures and on rough surfaces.

Features

  • Flexible snap lock, connection to be removed again
  • With prisms, grooves for clamping oval and round parts
Technical specifications
Version Schutzbacken
Jaw width 50 mm
ESD protection No
Size 50 x 28 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes