9-900-S1000 | Bernstein
Dowel pin kit, Ø 15 x 15 mm, steel, 9-900-S1000
Order No.: 05L0275
EAN: 4250838529617
MPN:
9-900-S1000
Unit Price (€ / pck.)
19.2185 € *
Available: 0 pck.
Available in 5 Days: 2 pck.
Leadtime: 2 Weeks **
Set of steel dowel pins, 9-900-S1000, Bernstein
The four clamping pins can be used to clamp different shapes, whether round or square. The clamping horns adapt to the product in shape and size, they can be rotated in the axis and have a firm grip on any object. The centering eye ensures that the work is carried out perpendicularly. The workpiece can be aligned and processed in scales.
Technical specifications
Version | Spannstifte-Satz | |
ESD protection | No | |
Size | Ø 15 x 15 mm | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |