9-900-S1003 | Bernstein
Dowel pin kit, Ø 15 x 45 mm, stainless steel, 9-900-S1003
Order No.: 05L0277
EAN: 4250838533171
MPN:
9-900-S1003
Unit Price (€ / pck.)
28.8575 € *
Available: 0 pck.
Available in 5 Days: 7 pck.
Leadtime: 2 Weeks **
Set of stainless steel dowel pins, 9-900-S1003, Bernstein
The four clamping pins can be used to clamp different shapes, whether round or square. The clamping horns adapt to the product in shape and size, they can be rotated in the axis and have a firm grip on any object.
Technical specifications
Version | Spannstifte-Satz | |
ESD protection | No | |
Size | Ø 15 x 45 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |