9-900-S4100 | Bernstein
Gentle jaw, 100 x 28 mm, jaw width 100 mm, cork/plastic, 9-900-S4100
Order No.: 05L0279
EAN: 4250838531139
MPN:
9-900-S4100
Unit Price (€ / pck.)
20.6703 € *
Available in 5 Days: 6 pck. - if ordered today
Protective jaws, 9-900-S4100, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The elastic and firm cork covering protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.
Features
- One side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
- Yellow plastic with brown cork covering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gentle jaw | |
| Size | 100 x 28 mm | |
| Jaw width | 100 mm | |
| ESD protection | No | |
| Material | cork/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82057000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |