9-900-S4125 | Bernstein
Gentle jaw, 125 x 28 mm, jaw width 125 mm, cork/plastic, 9-900-S4125
Order No.: 05L0280
EAN: 4250838531122
MPN:
9-900-S4125
Unit Price (€ / pck.)
21.5747 € *
Available: 0 pck.
Available in 5 Days: 10 pck.
Leadtime: 2 Weeks **
Protective jaws, 9-900-S4125, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The elastic and firm cork covering protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.
Features
- One side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
- Yellow plastic with brown cork covering
Technical specifications
Ausführung | Schonbacken | |
Backenbreite | 125 mm | |
ESD-Schutz | No | |
Größe | 125 x 28 mm | |
Material | Kork/Kunststoff |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82057000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |