9-900-S4150 | Bernstein
Gentle jaw, 150 x 28 mm, jaw width 150 mm, cork/plastic, 9-900-S4150
Order No.: 05L0281
EAN: 4250838531115
MPN:
9-900-S4150
Unit Price (€ / pck.)
22.2173 € *
Available: 0 pck.
Available in 5 Days: 2 pck.
Leadtime: 2 Weeks **
Protective jaws, 9-900-S4150, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The elastic and firm cork covering protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.
Features
- One side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
- Yellow plastic with brown cork covering
Technical specifications
Version | Schonbacken | |
Jaw width | 150 mm | |
ESD protection | No | |
Size | 150 x 28 mm | |
Material | Kork/Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |