9-900-S5100 | Bernstein

Gentle jaw, 100 x 28 mm, jaw width 100 mm, leather/plastic, 9-900-S5100

Order No.: 05L0282
EAN: 4250838515351
MPN:
9-900-S5100
9-900-S5100 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
21.8484 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
21.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.8484 €

Protective jaws, 9-900-S5100, Bernstein

The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The high-quality leather covering protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.

Features

  • One side for clamping parts with scratch-sensitive surfaces
  • Other side with prisms, grooves for clamping oval and round parts
  • Yellow plastic with brown leather covering
Technical specifications
Version Schonbacken
Jaw width 100 mm
ESD protection No
Size 100 x 28 mm
Material Leder/Kunststoff
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes