9-900-S6100 | Bernstein

Gentle jaw, 100 x 28 mm, jaw width 100 mm, felt/plastic, 9-900-S6100

Order No.: 05L0285
EAN: 4250838528092
MPN:
9-900-S6100
Bernstein
9-900-S6100 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
14.9345 € *
Available: 2 pck.
Leadtime: 2 Weeks **
Total Price:
14.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
14.9345 €

Protective jaws, 9-900-S6100, Bernstein

The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The lint-free felt layer protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.

Features

  • One side for clamping parts with scratch-sensitive surfaces
  • Other side with prisms, grooves for clamping oval and round parts
  • Yellow plastic with gray felt covering
Technical specifications
Ausführung Schonbacken
Backenbreite 100 mm
ESD-Schutz No
Größe 100 x 28 mm
Material Filz/Kunststoff
Logistics
Ursprungsland DE
Zolltarifnummer 82057000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes