9-900-S6150 | Bernstein
Gentle jaw, 150 x 28 mm, jaw width 150 mm, felt/plastic, 9-900-S6150
Order No.: 05L0287
EAN: 4250838528115
MPN:
9-900-S6150
Unit Price (€ / pck.)
15.1011 € *
Available: 10 pck.
Available in 5 Days: 5 pck.
Leadtime: 2 Weeks **
Protective jaws, 9-900-S6150, Bernstein
The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. The lint-free felt layer protects sensitive parts from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped.
Features
- One side for clamping parts with scratch-sensitive surfaces
- Other side with prisms, grooves for clamping oval and round parts
- Yellow plastic with gray felt covering
Technical specifications
Version | Schonbacken | |
Jaw width | 150 mm | |
ESD protection | No | |
Size | 150 x 28 mm | |
Material | Filz/Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |