9-900-S7150 | Bernstein

Gentle jaw, jaw width 150 mm, plastic, 9-900-S7150

Order No.: 02L6562
EAN: 4250838515412
MPN:
9-900-S7150
9-900-S7150 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 2 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
5 pcs.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective jaws, 9-900-S7150, Bernstein

The plastic jaws fit perfectly to any vice with steel jaws due to their double magnetic bar. They protect sensitive components from scratching or damage. The longitudinal and transverse grooves also allow round objects to be clamped securely. If the grooves interfere with clamping, the smooth surface of the other side can also be used.

Features

  • Suitable for vice jaws width 150 mm
  • With magnetic strips or magnetic dots
  • One smooth side for clamping parts with scratch-sensitive surfaces
  • Other side with prisms, grooves for clamping oval and round parts
Technical specifications
Version Schonbacken
Jaw width 150 mm
ESD protection No
Material Kunststoff
Logistics
Country of origin CN
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes