9-900-S8150 | Bernstein

Gentle jaw, jaw width 150 mm, aluminum, 9-900-S8150

Order No.: 02L6565
EAN: 4250838515443
MPN:
9-900-S8150
9-900-S8150 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
19.7778 € *
Available: 2 pcs.
Available in 5 Days: 58 pcs.
Leadtime: 2 Weeks **
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
10 pcs.
17.3978 €
50 pcs.
16.2197 €
150 pcs.
15.4938 €
500 pcs.
14.7203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective jaws, 9-900-S8150, Bernstein

The aluminum jaws with protective rubber coating fit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage.

Features

  • Suitable for vice jaws width 150 mm
  • With magnetic strips or magnetic dots
  • For clamping parts with scratch-sensitive surfaces
Technical specifications
Version Schonbacken
Jaw width 150 mm
ESD protection No
Material Aluminium
Logistics
Country of origin CN
Customs tariff number 82057000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes