9-900-S9125 | Bernstein
Gentle jaw, jaw width 125 mm, aluminum, 9-900-S9125
Order No.: 02L6567
EAN: 4250838515467
MPN:
9-900-S9125
Unit Price (€ / pc.)
16.0888 € *
Available: 2 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
14.1610 €
50 pcs.
13.1971 €
150 pcs.
12.6140 €
500 pcs.
11.9714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective jaws, 9-900-S9125, Bernstein
The aluminum jaws fit perfectly on any vise with steel jaws due to their magnets. They protect sensitive components from scratching or damage. The longitudinal and transverse grooves also allow round objects to be clamped securely.
Features
- Suitable for vice jaws width 125 mm
- With magnetic strips or magnetic dots
- With prisms, grooves for clamping oval and round parts
Technical specifications
Version | Schonbacken | |
Jaw width | 125 mm | |
ESD protection | No | |
Material | Aluminium |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |