9-900-SET-150 | Bernstein

Protective jaw kit, 430 x 390 mm, jaw width 150 mm, felt/cork/leather/plastics, 9-900-SET-150

Order No.: 05L0290
EAN: 4250838531085
MPN:
9-900-SET-150
9-900-SET-150 Bernstein Bench Vices, PCB Holders, Clamps Image 1
9-900-SET-150 Bernstein Bench Vices, PCB Holders, Clamps Image 2
Image may differ
Unit Price (€ / pc.)
71.4952 € *
Available: 1 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
71.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4952 €

Protective jaws set, 9-900-SET-150, Bernstein

The plastic protective jaws sit perfectly on any vice with steel jaws due to their double magnetic strip. They protect sensitive components from scratches or damage. Thanks to the longitudinal and transverse grooves, round objects can also be securely clamped. If the grooves interfere with clamping, the smooth surface on the other side can also be used. The aluminum protective jaws also protect the parts to be machined, and the longitudinal and transverse grooves allow raw or flat material to be securely and firmly fixed in the vice.

Scope of delivery

  • Plastic bag gray/black
  • Protective jaws cork/plastic 150 mm, yellow, with magnetic strip (pair)
  • Protective jaws leather/plastic 150 mm, yellow, with magnetic strip (pair)
  • Protective jaws felt/plastic 150 mm, yellow, with magnetic strip (pair)
  • Protective jaws plastic 150 mm, yellow, with magnetic strip (pair)
  • Protective jaws aluminum/rubber 150 mm, with magnet (pair)
  • Protective jaws aluminum/prism 150 mm, with magnet (pair)
Technical specifications
Version Schonbacken-Set
Jaw width 150 mm
ESD protection No
Size 430 x 390 mm
Material Filz/Kork/Leder/Kunststoff
Logistics
Country of origin DE
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes