FILZ-100X25X3 | Bernstein

Felt, 100 x 25 mm, jaw width 100 mm, felt, FILZ-100X25X3

Order No.: 05L0292
EAN: 4250838530880
MPN:
FILZ-100X25X3
Bernstein
FILZ-100X25X3 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
7.0805 € *
Available: 3 pck.
Available in 5 Days: 129 pck.
Leadtime: 2 Weeks **
Total Price:
7.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
7.0805 €

Felt strips self-adhesive, FILZ-100X25X3, Bernstein

For all types of vice, protective jaws or replacement jaws to stick on, as protection for sensitive parts that have to be fixed, clamped and processed.

Technical specifications
Ausführung Filzstreifen-Satz
Backenbreite 100 mm
ESD-Schutz No
Größe 100 x 25 mm
Material Filz
Logistics
Ursprungsland IT
Zolltarifnummer 56029000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes