FILZ-125X25X3 | Bernstein

Felt, 125 x 25 mm, jaw width 125 mm, felt, FILZ-125X25X3

Order No.: 05L0293
EAN: 4250838530897
MPN:
FILZ-125X25X3
FILZ-125X25X3 Bernstein Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pck.)
8.0563 € *
Available: 0 pck.
Available in 5 Days: 37 pck.
Leadtime: 2 Weeks **
Total Price:
8.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
8.0563 €

Felt strips self-adhesive, FILZ-125X25X3, Bernstein

For all types of vice, protective jaws or replacement jaws to stick on, as protection for sensitive parts that have to be fixed, clamped and processed.

Technical specifications
Version Filzstreifen-Satz
Jaw width 125 mm
ESD protection No
Size 125 x 25 mm
Material Filz
Logistics
Country of origin IT
Customs tariff number 56029000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes