2-162 | Bernstein
Fiberglass contact cleaner, brush Ø 4 mm, length 120 mm, 2-162
Order No.: 05L0018
EAN: 4250838527903
MPN:
2-162
Unit Price (€ / pc.)
8.1277 € *
Available: 6 pcs.
Available in 5 Days: 1,221 pcs.
Leadtime: 2 Weeks **
Glass fibre contact cleaner brush, 2-162, Bernstein
Glass fiber contact cleaner serves the user in many areas as practical helpers. It is ideal for cleaning, polishing or sanding very small surfaces. This is used for the finest work in model making, it is also ideal for cleaning soldering or welding spots.
Features
- In pen form with twist mechanism
- Rust removal, polishing and grinding of smallest parts
- Bristles made of glass fibre
Technical specifications
Product type | Glasfaser-Kontaktreiniger | |
Version | Pinsel Ø 4 mm, Länge 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96039099 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |