2-169 | Bernstein

Spare refill, glass fiber, 135 mm, Ø 2 mm, 2-169

Order No.: 13L3182
EAN: 4250838501606
MPN:
2-169
Ersatzmine Glassfaser f. 2-168
2-169 Bernstein Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 2 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9754 €
100 pcs.
1.8326 €
250 pcs.
1.7374 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale

Glass hair contact cleaner, type Bernstein 2-168.

Diameter: 2.0 mm.

Length: 135 mm.

Weight: 9,0 g.

Technical specifications
Ausführung Glasfaser, 135 mm, Ø 2 mm
Produkt-Art Ersatzmine
Logistics
Ursprungsland DE
Zolltarifnummer 96039099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes