7-421 | Bernstein
ESD brush, bristles Ø 6 mm, length 150 mm, 7-421
Order No.: 06L9224
EAN: 4250838509176
MPN:
7-421
Unit Price (€ / pc.)
22.0864 € *
Available: 3 pcs.
Available in 5 Days: 177 pcs.
Leadtime: 2 Weeks **
Total Price:
22.09 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0864 €
10 pcs.
19.4327 €
50 pcs.
18.1237 €
150 pcs.
17.3145 €
500 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Workshop Accessories, 7-421, Bernstein
EPA suitable. For working in electrostatically protected areas (ESD workplace / ESD protection zone).
FEATURES
- Diameter: Ø 6 mm
Technical specifications
Product type | ESD-Bürste | |
Version | Borsten Ø 6 mm, Länge 150 mm |
Download
Logistics
Country of origin | QU |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |