7-422 | Bernstein
ESD brush, bristle width 20 mm, length 147 mm, 7-422
Order No.: 02L6505
EAN: 4250838509183
MPN:
7-422
Unit Price (€ / pc.)
27.7746 € *
Available: 5 pcs.
Available in 5 Days: 96 pcs.
Leadtime: 2 Weeks **
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
5 pcs.
26.1086 €
15 pcs.
25.1209 €
50 pcs.
23.9904 €
150 pcs.
23.0146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Product type | ESD-Bürste | |
Version | Borstenbreite 20 mm, Länge 147 mm |
Download
Logistics
Country of origin | IL |
Customs tariff number | 96039099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |