3-0648 | Bernstein
Cable scissors, 170 mm, 155 g, 3-0648
Order No.: 05L0035
EAN: 4250838503587
MPN:
3-0648
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 2 Weeks **
Cable cutter, 3-0648, Bernstein
Cable cutter, especially for coaxial cables, robust design, spring and locking device, for cables up to Ø 10.5 mm.
Features
- Especially for coaxial cables
- Surface burnished
- 1-component plastic handle non-slip
Technical specifications
Version | Kabelschneider | |
Weight | 155 g | |
Length | 170 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |