13-936 VDE | Bernstein
VDE combination pliers, 170 mm, 220 g, 13-936 VDE
Order No.: 05L6652
EAN: 4099891362508
MPN:
13-936 VDE
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
21.4557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal plier, type Bernstein 13-936/937 VDE.
With protective insulation to VDE EN 60900, routine check tested, with wire cutter.
Cutting values: hard wire up to 1.6 mm.
Design: made of special steel, chrome-polished.
Length: 160 mm.
Technical specifications
ESD protection | No | |
Weight | 220 g | |
Length | 170 mm | |
Product type | Kombizange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |