13-938 VDE | Bernstein
Kombinationszange, 205 mm, Sicherheits-Isolation
Order No.: 02L5961
EAN: 4250838509558
MPN:
13-938 VDE
VDE
Unit Price (€ / pc.)
26.2395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
5 pcs.
23.6691 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | combination pliers | |
ESD protection | No | |
Weight | 350 g | |
Length | 210 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |