3-732-13 | Bernstein
ESD combination pliers, 165 mm, 158 g, cut capacity (4/2.5/1.8 mm/–), 3-732-13
Order No.: 02L6178
EAN: 4250838502948
MPN:
3-732-13
ESD
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 2 Weeks **
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
5 pcs.
34.9027 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination plier, 3-732-13, Bernstein
Made of special tool steel, mirror polished, inserted trade, with dissipative 1-K hand protective sleeve.
Features
- With bevel (cut pyramidal)
- Cutting value soft/medium/hard/piano Ø in mm 4.0/2.5/1.8/0
- Head width 23 mm
- Jaw length 35 mm
Technical specifications
Jaw lenght | 18 mm | |
ESD protection | Yes | |
Weight | 158 g | |
Length | 165 mm | |
Product type | Kombizange | |
Cutting capicity (hard) | 1.8 mm | |
Cutting capacity (medium-hard) | 2.5 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |