7-515 | Bernstein
Fühlerlehre
Order No.: 02L6518
EAN: 4250838509299
MPN:
7-515
Unit Price (€ / pc.)
14.1729 € *
Available: 6 pcs.
Available in 5 Days: 162 pcs.
Leadtime: 2 Weeks **
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
5 pcs.
12.6973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feeler gauge, 7-515, Bernstein
You should pay attention to the following errors when measuring in order to achieve a correct measurement result. Hold the feeler gauge and the part to be measured steady and straight, do not tilt them. Ideally, you have a constant reference temperature of 20 degrees Celsius, strong temperature fluctuations change the measurement results. Please inspect your feeler gauge regularly for damage, dents, nicks and remove any dirt immediately.
Features
- Measuring range from 0.05 - 2.0 mm
- Indications in mm and inch
- Tolerance according to T2 (see contents)
- INOX stainless quality steel
- Conical blade shape
- Cover sheet nickel-plated with locking screw
- Total length 100 mm
- Weight 190 g
Technical specifications
Version | Fühlerlehre | |
Material | Stahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |