3-0609 | Bernstein
Crimping pliers for modular plug RJ11/12, RJ45, Bernstein 3-0609
Order No.: 02L6146
EAN: 4250838503525
MPN:
3-0609
Unit Price (€ / pc.)
99.7934 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
99.79 € *
Price list
Quantity
Price per unit*
1 pcs.
99.7934 €
5 pcs.
89.7379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | Modularstecker RJ11/12, RJ45 | |
Weight | 520 g | |
Length | 220 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |