9-344-1 | Bernstein
ESD grounding cable 1.8 m, press button 10 mm, 4 mm eyelet, 9-344-1
Order No.: 05L0246
EAN: 4250838527873
MPN:
9-344-1
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 2 Weeks **
ESD grounding cable, 9-344-1, Bernstein
For connection between table and floor coverings and for connection to an earth potential.
Features
- EPA suitable for working in electrostatically protected areas (ESD workplace / ESD protection zone)
- 1 megaohm safety resistance
Technical specifications
Anschluss | 1 x Druckknopf + Öse 4 mm | |
Anwendung | Elektrischer Sicherheit | |
Ausführung | Erdungsleitung | |
Druckknopfdurchmesser | 10 mm | |
Kabellänge | 1.8 m |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |