9-359-1 | Bernstein

ESD grounding block 3x10mm DK, angled, with cable, 9-359-1

Order No.: 05L0249
EAN: 4250838527842
MPN:
9-359-1
9-359-1 Bernstein Earthing cables, Earthing boxes, Snap fasteners Image 1
9-359-1 Bernstein Earthing cables, Earthing boxes, Snap fasteners Image 2
9-359-1 Bernstein Earthing cables, Earthing boxes, Snap fasteners Image 3
Image may differ
Unit Price (€ / pc.)
18.088 € *
Available: 0 pcs.
Available in 5 Days: 367 pcs.
Leadtime: 2 Weeks **
Total Price:
18.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.088 €

ESD earth bonding point, 9-359-1, Bernstein

Grounding point for mounting below the work desk. EBP / Earth Bonding Point = A common connection point where ESD control elements are connected to bring them together to a common potential.

Features

  • Ground connection point for personal grounding
  • EPA suitable for working in electrostatically protected areas (ESD workplace / ESD protection zone)
Technical specifications
Connection 3 x Druckknopf
Version Erdungsbaustein
Push button diameter 10 mm
Cable length 2.9 m
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes