9-341-2 | Bernstein
Spiral cord, with spiral cable, highly elastic, push button Ø 10 mm, plastic, yellow, 9-341-2
Order No.: 05L0244
EAN: 4250838527811
MPN:
9-341-2
Unit Price (€ / pc.)
8.3181 € *
Available: 4 pcs.
Total Price:
8.32 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3181 €
5 pcs.
7.9135 €
10 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD spiral cord, 9-341-2, Bernstein
ESD spiral cord for bracelet length 2.4 m yellow. EPA suitable for working in electrostatically protected areas (ESD workplace / ESD protection zone).
Features
- EPA suitable for working in electrostatically protected areas (ESD workplace / ESD protection zone)
- Highly elastic spiral cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Version | with spiral cable, highly elastic | |
| Push button diameter | 10 mm | |
| Material | plastic | |
| Colour | yellow | |
| Usage | electrical safety |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |