9-341 | Bernstein

ESD contact bracelet with spiral cord length 2.4m, yellow, 9-341

Order No.: 05L0242
EAN: 4250838527798
MPN:
9-341
9-341 Bernstein ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 12 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
11.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.3645 €

ESD contact bracelet, 9-341, Bernstein

Wrist grounding, as a safe method to derive electrostatic charge from people, consists of an adjustable wrist strap with woven silver-plated synthetic fibers (close skin contact necessary) and a spiral cable which connects the wristband with the earthing point via press buttons, electrically dissipative. The coiled cable has a safety resistance of 1 MOhm on each connection side and is approved for workplaces with a rated voltage up to 250 VAC. To ensure adequate insulation, the bracelet may only be stored in a dry place.

Features

  • EPA suitable for working in electrostatically protected areas (ESD workplace / ESD protection zone)
  • Meets the safety requirements for wrist grounding
Technical specifications
Usage Elektrischer Sicherheit
Version Erdungsarmband Satz
Push button diameter 10 mm
Colour gelb
Material Kunststoff
Logistics
Country of origin TW
Customs tariff number 63079098
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes