3-245-16 | Bernstein
Telephone pliers, L 200 mm, 190 g, 3-245-16
Order No.: 05L627
EAN: 4250838502214
MPN:
3-245-16
Telefonzange, 200 mm
Unit Price (€ / pc.)
31.8444 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
31.84 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8444 €
5 pcs.
28.6671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telephone plier, type Bernstein 3-245-16.
Long, straight nose, gripping surfaces with serration and cutting edge for hard wire, dual-colored multicomponent grips.
Version: oval/pointed.
Material: chrome-plated special steel.
Head width: 18 mm.
Head thickness: 10 mm.
Nose length: 74 mm.
Total length: 200 mm.
Weight: 190 g.
Technical specifications
Version | Telefonzange | |
Jaw lenght | 74 mm | |
ESD protection | No | |
Weight | 190 g | |
Length | 200 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |