3-531-16 | Bernstein
Flat nose pliers, L 140 mm, 100 g, 3-531-16
Order No.: 05L591
EAN: 4250838502443
MPN:
3-531-16
Flachzange, 140 mm
Unit Price (€ / pc.)
27.4652 € *
Available: 2 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
27.47 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4652 €
5 pcs.
25.8111 €
15 pcs.
24.8353 €
50 pcs.
23.7286 €
150 pcs.
22.7409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat nose plier, type Bernstein 3-531-16.
Long nose, serrated gripping surfaces, dual-colored multicomponent grips.
Material: chrome-plated special steel.
Head width: 14 mm.
Head thickness: 8.0 mm.
Nose length: 40 mm.
Length: 140 mm.
Weight: 100 g.
Technical specifications
Version | Flachzange | |
Jaw lenght | 40 mm | |
ESD protection | No | |
Weight | 100 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |