3-631-15 | Bernstein

ESD-round nose pliers, L 120 mm, 55 g, 3-631-15

Order No.: 02L6174
EAN: 4250838514088
MPN:
3-631-15
CLASSICline
Series: CLASSICline
3-631-15 Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
Unit Price (€ / pc.)
28.6790 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
5 pcs.
26.9654 €
15 pcs.
25.9301 €
50 pcs.
24.7877 €
150 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round nose plier, 3-631-15, Bernstein

The pliers of this program have been successfully tested by several testing laboratories according to DIN EN 61340-5-1, 61340-2-1 as well as 61340-2-3 for work in ESD-protected areas.

Features

  • Head width 10 mm
  • Jaw length 20 mm
  • Material Quality steel (HRC 54-56)
  • Surface mirror polished
Technical specifications
Ausführung Rundzange
Backenlänge 20 mm
ESD-Schutz Yes
Gewicht 55 g
Länge 120 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes