3-632-15 | Bernstein
ESD-flat nose pliers, L 120 mm, 55 g, 3-632-15
Unit Price (€ / pc.)
24.8234 € *
Available: 1 pcs.
Flat nose plier, 3-632-15, Bernstein
The pliers of this program have been successfully tested by several testing laboratories according to DIN EN 61340-5-1, 61340-2-1 as well as 61340-2-3 for work in ESD-protected areas.
Features
- Head width 9 mm
- Jaw length 18.5 mm
- Material quality steel (HRC 54-56)
- Surface mirror polished
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 18.5 mm | |
| Length | 120 mm | |
| Weight | 55 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |