3-933-12 | Bernstein

Snipe nose pliers, L 125 mm, 60 g, 3-933-12

Order No.: 05L598
EAN: 4099891362317
MPN:
3-933-12
3-933-12 Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD-snipe nose pliers, L 125 mm, 60 g, 3-933-7
ESD-snipe nose pliers, L 125 mm, 60 g, 3-933-7
Order No.: 02L6189
Manufacturer: Bernstein
per pc. 39.2105 € *
*incl. VAT plus shipping costs

Needle nose pliers, 3-933-12, Bernstein

Amber needle nose pliers 3-933-12. The electronics needle nose pliers is black burnished and has slim jaws and gripping surfaces with cut. It features orange insulation and is manufactured with an inlaid trade and double leaf spring.

Technical specifications
Version Spitzzange
ESD protection No
Weight 60 g
Length 125 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L6189

Manufacturer SKU:

 3-933-7

 

Available: 1 pcs. Available in 5 Days: 32 pcs. Leadtime: 2 Weeks **
39.21 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.2105 €
5 pcs.
36.8543 €
15 pcs.
35.4501 €
50 pcs.
33.8793 €
150 pcs.
32.4632 €