7-114 | Bernstein
Locksmith hammer according to DIN 1041, 280 mm, 200 g, 7-114
Order No.: 02L6490
EAN: 4250838508940
MPN:
7-114
Unit Price (€ / pc.)
23.0265 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
23.03 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0265 €
5 pcs.
20.6941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlosserhammer nach DIN 1041 | |
Weight | 200 g | |
Length | 280 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |