2-111-VE3 | Bernstein
Suction cup, 750 mm, 50 g, 2-111-VE3
Order No.: 02L6124
EAN: 4250838515160
MPN:
2-111-VE3
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
5 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suction cup, 2-111-VE3, Bernstein
Features
- Ø 40 mm suction cup holder transparent
- Strong holding suction cup
- Suction cup and handle ring screwed together
- Suction cup with M4 thread
- Saugnapf Material Weich PVC
Technical specifications
Version | Saugnapf | |
Weight | 50 g | |
Length | 750 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |