2-121 | Bernstein
Lifting tool for robust levering and dismantling work, 23 g, 2-121
Order No.: 05L0014
EAN: 4250838535861
MPN:
2-121
Unit Price (€ / pc.)
34.3434 € *
Available: 3 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 2 Weeks **
ESD plastic scratch and opening tool, 2-121, Bernstein
The 2-121 is a ESD plastic scratch and opening tool that can be used on both sides as a spatula, scraper, opener, lifting or lever tool for electronics. This product is often used when dosing chemical components or as a stirring rod for the preparation of adhesives and solutions. Material: PEEK polyetheretherketone.
Technical specifications
Ausführung | ESD-Kratz-/Öffnungswerkzeug | |
Geeignet für | Robustes Aushebeln und Abbauarbeiten | |
Gewicht | 23 g | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |