2-129 | Bernstein
Opening and lever tool kit for electronic devices, 52 g, 2-129
Order No.: 05L0016
EAN: 4250838515917
MPN:
2-129
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 2 Weeks **
Opening tools plastic, 2-129, Bernstein
Insulating plastic opening tools for electronic devices.
Technical specifications
Version | Öffnungs und Hebelwerkzeugsatz | |
Suitable for | Elektronikgeräte | |
Weight | 52 g | |
Material | Karbonstahl |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |