2-155-13 | Bernstein

Claw-type gripper for small parts, 165 mm, 50 g, 2-155-13

Order No.: 05L0017
EAN: 4250838527927
MPN:
2-155-13
2-155-13 Bernstein Insertion Tools, Extraction Tools, PCB Tools Image 1
2-155-13 Bernstein Insertion Tools, Extraction Tools, PCB Tools Image 2
Image may differ
Unit Price (€ / pc.)
22.3006 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 2 Weeks **
Total Price:
22.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3006 €

ESD claw-type gripper, 2-155-13, Bernstein

Claw gripper is used when it is not necessary to recover magnetic small parts from hard-to-reach areas. As well as the magnetic lifter, the claw grab has a flexible, well-aligned steel shaft and a robust and smooth claw mechanism with hardened claws, which will withstand long-term professional demands and fine adjustment. It is available in different sizes, whether individually or in an individual set.

Features

  • Dissipative surface
  • Handle ergonomically shaped
  • Comfortable use, precise gripping
Technical specifications
Version Krallengreifer
Suitable for Kleinteile
Weight 50 g
Length 165 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes