2-701 | Bernstein
Approach tool for LSA-Plus, 185 mm, 63 g, 2-701
Order No.: 02L6143
EAN: 4250838501798
MPN:
2-701
Unit Price (€ / pc.)
71.6975 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.70 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6975 €
5 pcs.
64.5932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Anlegewerkzeug | |
Length | 185 mm | |
Suitable for | LSA-Plus | |
Weight | 63 g | |
Material | Kunststoff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |