2-102-1 | Bernstein
Scalpel handle, L 125 mm, 2-102-1
Order No.: 05L0008
EAN: 4250838525329
MPN:
2-102-1
Unit Price (€ / pc.)
10.0793 € *
Available: 8 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 2 Weeks **
Scalpel handle, 2-102-1, Bernstein
Scalpel handle made of high-quality steel.
Technical specifications
Version | Skalpellgriff | |
Weight | 28 g | |
Handle Material | Stahl | |
Length | 125 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90189084 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |