2-102-4 | Bernstein
Scalpel blade, for 2-102-1, BW 5 mm, L 42 mm, 2-102-4
Order No.: 05L0011
EAN: 4250838525350
MPN:
2-102-4
Unit Price (€ / pck.)
11.186 € *
Available: 2 pck.
Available in 5 Days: 9 pck.
Leadtime: 2 Weeks **
Blade, 2-102-4, Bernstein
Blade no. 11 for scalpel handle made of special stainless steel.
Technical specifications
Version | Skalpellklinge | |
Suitable for | 2-102-1 | |
Weight | 5 g | |
Blade width | 5 mm | |
Length | 42 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90189084 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |