2-102-5 | Bernstein
Scalpel blade, for 2-102-1, BW 6 mm, L 40 mm, 2-102-5
Order No.: 05L0012
EAN: 4250838525367
MPN:
2-102-5
Unit Price (€ / pck.)
11.186 € *
Available in 5 Days: 7 pck. - if ordered today
Blade, 2-102-5, Bernstein
Blade no. 12 for scalpel handle made of special stainless steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | scalpel blade | |
| Suitable for | 2-102-1 | |
| Blade width | 6 mm | |
| Length | 40 mm | |
| Weight | 5 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90189084 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |